Alpha Wire DEF STAN Control Cable, 2 Cores, 0.75 mm² 18 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

€1,611.14

(exc. VAT)

€1,981.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,611.14€5.282

*price indicative

RS Stock No.:
277-5693
Mfr. Part No.:
3242 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

DEF STAN

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.248 in

Cable Length

1000ft

Voltage

600 Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), MIL W 16878/Type B/N 105°C / 600 VRMS

Hazardous Area Certification

No

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

19

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links