Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08 mm², Screened, 1000ft, Grey PVC

Stock information currently inaccessible
RS Stock No.:
277-5762
Mfr. Part No.:
3492C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Number of Cores

2

Cross Sectional Area

0.08 mm²

American Wire Gauge

28 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Length

1000ft

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes

Related links