Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.25 mm² 24 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€849.40

(exc. VAT)

€1,044.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€849.40€5.588

*price indicative

RS Stock No.:
277-5775
Mfr. Part No.:
5478C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

8.03 mm

Cable Length

500ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA International C(UL) TYPE CMG 60°C FT4, UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

Directive 2011/65/EU

Cable CSA

0.25 mm²

American Wire Gauge

24AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links