Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€930.04

(exc. VAT)

€1,143.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€930.04€6.119

*price indicative

RS Stock No.:
277-5475
Mfr. Part No.:
6419 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

500ft

Outside Diameter

0.33 in

Voltage

300 V

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

105°C

Cable CSA

0.34 mm²

Hazardous Area Certification

Directive 2011/65/EU

American Wire Gauge

22AWG

Core Strands

4

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 8 Cores, 0.34mm² Cross Sectional Area - 6419 SL002


This control cable is engineered for rigorous communication and control applications. With eight cores and a cross-sectional area of 0.34mm², it offers reliable connectivity. Encased in a grey PVC sheath, the cable measures 152.4 metres in length and is rated for voltages up to 300V. Designed to withstand temperatures from -20°C to +105°C, it meets various safety standards such as CE, CSA, and UL.

Features & Benefits


• Constructed from tinned copper for enhanced conductivity

• PVC sheath provides protection against external elements

• Screened design reduces electromagnetic interference

• 22 AWG size ensures flexibility and easy handling

• Rated for 300V, suitable for a wide range of devices

• Meets stringent safety standards for versatile applications

Applications


• Used in automation for seamless communication

• Employed in electronics for device connectivity

• Suitable for control systems in mechanical equipment

• Applied in various electrical installations and systems

What type of conductor material is used in this cable?


The cable features tinned copper conductors, which enhance durability and conductivity while providing resistance to corrosion.

What are the implications of the maximum operating temperature?


With a maximum operating temperature of +105°C, it ensures reliable performance in high-temperature environments without compromising safety.

How is the cable's design beneficial for reducing interference?


The screened construction of the cable effectively minimises electromagnetic interference, ensuring stable communication and control signals in sensitive applications.

Is the cable suitable for outdoor use, and what factors contribute to its usability?


Yes, its PVC sheath is designed to withstand various environmental conditions, making it ideal for both indoor and outdoor applications where durability is essential.

What considerations should be made regarding installation and handling?


When installing, maintain a minimum bend radius of 10 times the cable diameter to prevent damage while ensuring proper tension not to exceed 21.8 kg during pulling operations.

Related links