Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.25 mm² 24 AWG, Unscreened, 1000 ft, Grey
- RS Stock No.:
- 277-5902
- Mfr. Part No.:
- 2213C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€808.78
(exc. VAT)
€994.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €808.78 | €2.652 |
*price indicative
- RS Stock No.:
- 277-5902
- Mfr. Part No.:
- 2213C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.259 in | |
| Voltage | 150 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | California Proposition 65, CSA International CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 / 150 VRMS | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.25 mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Outside Diameter 0.259 in | ||
Voltage 150 Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals California Proposition 65, CSA International CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 / 150 VRMS | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.25 mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
RoHS Status: Exempt
Alpha Wire Control Cable - 2213C SL001
For a high-performance cable that can reliably transmit your electrical signals, use this Alpha Wire SL001 cable.
Alpha Wires range of communication and control cables offers you flexibility alongside fewer trade-offs. Available in a variety of insulation/jacketing materials, shielding options, and conductor counts, you can choose high-performance cabling for every application.
You can be sure that the SL001 Alpha Wire cables meet rigorous requirements of EMI performance, transmission distances, and temperature extremes, as theyre designed and constructed to high quality standards.
Applications:
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 24 AWG 1000 ft, Grey
