Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 0.75 mm² CSA 19 AWG, Unscreened, 100 m, Grey Halogen Free Compound
- RS Stock No.:
- 278-4481
- Mfr. Part No.:
- 10019911
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€355.35
(exc. VAT)
€437.08
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €355.35 | €3.554 |
*price indicative
- RS Stock No.:
- 278-4481
- Mfr. Part No.:
- 10019911
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.8 mm | |
| Cable Length | 100m | |
| Voltage | 4000 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 19AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.8 mm | ||
Cable Length 100m | ||
Voltage 4000 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 19AWG | ||
Core Strands 3 | ||
- COO (Country of Origin):
- DE
The Lapp CLASSIC 110 H Flexible power and control Cable is a low smoke, zero halogen (LSZH), multi-conductor control and power cable with improved oil resistance and flame protection. It is for use in all electrical equipment in dry or damp conditions. It is UV and weather resistant.
Halogen free compound
Cores are stranded in layers
Taping non woven wrapping optional
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 100 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 50 m, Grey Halogen Free Compound
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 19 AWG 50 m, Grey Halogen Free Compound
