Lapp OLFLEX CLASSIC 110 YY Control Cable, 10 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5089
- Distrelec Article No.:
- 300-49-480
- Mfr. Part No.:
- 1119110
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€220.40
(exc. VAT)
€271.09
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 04 December 2026
- Plus 39 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €220.40 | €4.408 |
*price indicative
- RS Stock No.:
- 280-5089
- Distrelec Article No.:
- 300-49-480
- Mfr. Part No.:
- 1119110
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 YY | |
| Number of Cores | 10 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 YY | ||
Number of Cores 10 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC 110 Series Control Cable, 50m Length, 0.75 mm² Cross Sectional Area - 1119110
This control cable is designed for versatile applications in various environments. The 0.75 mm², 10 cores construction ensures efficient power distribution, while the silver-grey PVC sheath offers durability and resistance to environmental factors. Spanning a length of 50m, it is rated for a voltage of 300/500 V, making it suitable for both flexible use and fixed installations.
Features & Benefits
• Unscreened design suitable for dry, damp, and wet areas
• Bare copper conductors enhance conductivity and flexibility
• Flame-retardant properties ensure safety in various usage
• Oil resistance prolongs lifespan in challenging conditions
• Maximum tensile load of 15 N/mm² for robust performance
Applications
• Used for power and control in machine tools
• Ideal for installation in industrial machinery
• Utilised in production and assembly lines
• Suitable for measuring and control technology
• Effective in conveyor systems and plant engineering
What are the electrical and mechanical properties of this cable?
The cable operates at a nominal voltage of 300/500 V and has a conductor resistance of 26Ω/km. For mechanical properties, it can endure bending with a minimum radius of 4 times the outer diameter for fixed installations and maintains functionality within a temperature range of -40°C to +80°C for maximum conductor temperature.
How does this cable perform in outdoor environments?
When used outdoors, it withstands various weather conditions due to its PVC insulation and UV protection capabilities. The cable remains effective down to -40°C, making it suitable for diverse environmental settings.
Can it handle continuous movement in dynamic applications?
While the cable is limited in terms of continuous movement, it is designed to handle occasional flexibility and torsional stress, particularly in applications such as wind turbines, where specific bending cycle limitations apply.
Related links
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
