Lapp OLFLEX CLASSIC 110 CY Control Cable, 25 Cores 0.5mm² 20 AWG, 100 m, Screened Stranded, Transparent PVC Sheath

Subtotal (1 reel of 100 metres)*

€1,273.13

(exc. VAT)

€1,565.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,273.13€12.731

*price indicative

RS Stock No.:
280-5094
Distrelec Article No.:
301-10-605
Mfr. Part No.:
1135025
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 110 CY

Product Type

Control Cable

Number of Cores

25

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

Cable CSA

0.5mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX CLASSIC 110 CY Series Control Cable, 25 Cores, Transparent Sheath - 1135025


This control cable is intended for signal and control wiring where screened conductors and a clear outer sheath are required. It combines multiple flexible conductors with an outer polyvinyl chloride covering and is designed for use in environments demanding organised multi-core connections and screening against interference.

Features and Benefits:


• 25-core configuration provides high conductor count in one cable
• Stranded conductor construction enables enhanced flexing capability
• Bare copper conductor ensures efficient electrical conductivity
• Screened design reduces electromagnetic interference in installations
• Rated for 80°C operation supports elevated-temperature applications

Applications


• Suitable for industrial control panels requiring multiple signals
• Ideal for machine tool harnesses with dynamic movement
• Used with panel wiring where screening prevents noise issues
• Can be used for automated production line control cabling

What is the conductor construction and its operational advantage?


The conductors are stranded which gives the cable greater flexibility and improved cyclic bending performance compared with solid cores.

What material composes the outer sheath and what is its appearance?


The jacket is MADE from polyvinyl chloride and is supplied in a transparent finish to aid Visual inspection of inner elements.

Which standards relate to the cable’s test and measurement methods?


The cable’s electrical and material properties are assessed according to IEC 60811-based test procedures and associated EN standards.

How does the screening affect installation choices?


The screen provides a barrier against external interference, permitting routing near noise sources while maintaining signal integrity.

What maximum continuous operating temperature should be observed?


The cable is rated for continuous operation up to 80°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy