Kabeltronik Control Cable, 8 Cores, 0.12 mm², Screened, 100m, Black Polyurethane PUR Sheath, 26 AWG
- RS Stock No.:
- 284-4337
- Distrelec Article No.:
- 301-25-928
- Mfr. Part No.:
- CAT 5E CHAIN PUR FLEX UTP-C
- Manufacturer:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€880.80
(exc. VAT)
€1,083.38
(inc. VAT)
- RS Stock No.:
- 284-4337
- Distrelec Article No.:
- 301-25-928
- Mfr. Part No.:
- CAT 5E CHAIN PUR FLEX UTP-C
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.12 mm² | |
| American Wire Gauge | 26 AWG | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Cores 8 | ||
Cross Sectional Area 0.12 mm² | ||
American Wire Gauge 26 AWG | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The cable is designed for heavy-duty applications in rough industrial areas, e-chains, event technology, and stages. With a high flexible construction and footstep-resistant design, this cable ensures reliable data transmission. Its PUR outer jacket provides resistance against water, oils, ozone, and UV radiation, making it suitable for harsh environments.
Conductor made up of bare stranded copper wire for optimal conductivity
PUR jacket
Halogen-free
Flame retardant for durability and safety
PUR jacket
Halogen-free
Flame retardant for durability and safety
Related links
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- Kabeltronik Control Cable 0.14 mm² Unscreened Grey Polyurethane PUR Sheath, 26 AWG
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Kabeltronik 2 Core Audio Cable 100m, Black
- Kabeltronik 2 Core Audio Cable 100m, Black
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
- RS PRO Control Cable 7/2/36A mm² 100m, Black PVC Sheath
