Alpha Wire 470025CY Control Cable, 2 Cores 0.5mm² 21 AWG, 300 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 284-9637
- Mfr. Part No.:
- 470025CY GE432
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
€545.05
(exc. VAT)
€670.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €545.05 | €1.817 |
*price indicative
- RS Stock No.:
- 284-9637
- Mfr. Part No.:
- 470025CY GE432
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 470025CY | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Standards/Approvals | IEC 60228, EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), DIN VDE 0295, Directive 2015/863/EU of 4 June 2015, DIN EN 50290-2-22, EU Low Voltage Directive 2014/35/EU, IEC 60332-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 21AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 470025CY | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Standards/Approvals IEC 60228, EU Directive 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), DIN VDE 0295, Directive 2015/863/EU of 4 June 2015, DIN EN 50290-2-22, EU Low Voltage Directive 2014/35/EU, IEC 60332-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 21AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470025CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470075CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470095CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470045CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470055CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470125CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470035CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470075YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
