Alpha Wire 470097CY Control Cable, 9 Cores 0.75mm² 19 AWG, 100 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 284-9696
- Distrelec Article No.:
- 301-29-117
- Mfr. Part No.:
- 470097CY GE033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€530.68
(exc. VAT)
€652.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €530.68 | €5.307 |
*price indicative
- RS Stock No.:
- 284-9696
- Distrelec Article No.:
- 301-29-117
- Mfr. Part No.:
- 470097CY GE033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 470097CY | |
| Product Type | Control Cable | |
| Number of Cores | 9 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | EU 2011/65/EU(RoHS2), IEC 60332 1, DIN EN 50290 2 22, REACH (EC 1907/2006) | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 19AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 470097CY | ||
Product Type Control Cable | ||
Number of Cores 9 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals EU 2011/65/EU(RoHS2), IEC 60332 1, DIN EN 50290 2 22, REACH (EC 1907/2006) | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 19AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470097CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470097CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 100 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470097YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470057CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470037CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
