Alpha Wire 470121YY Control Cable, 12 Cores 1mm² 17 AWG, Unscreened, 300 m, Grey PVC Sheath

Subtotal (1 reel of 300 metres)*

€1,636.64

(exc. VAT)

€2,013.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,636.64€5.455

*price indicative

RS Stock No.:
284-9704
Mfr. Part No.:
470121YY GE432
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

470121YY

Number of Cores

12

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

300m

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 5748

Cable CSA

1mm²

American Wire Gauge

17AWG

RoHS Status: Exempt

COO (Country of Origin):
CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.

IEC 60332-1 flame behaviour

Oil resistance

UV resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy