Alpha Wire 471215CY Control Cable, 12 Cores 1.5mm² 15 AWG, 300 m, Screened, Grey PVC Sheath
- RS Stock No.:
- 285-2517
- Mfr. Part No.:
- 471215CY GE432
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
€3,340.94
(exc. VAT)
€4,109.36
(inc. VAT)
- Ready to ship from 08 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,340.94 | €11.136 |
*price indicative
- RS Stock No.:
- 285-2517
- Mfr. Part No.:
- 471215CY GE432
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | 471215CY | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 300m | |
| Standards/Approvals | IEC 60332 1, China RoHS 2 per GB/T 26572 2011, 2011/65/EU of the European Parliam ENt (RoHS ), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, CE: EU Low Voltage 2014/35/EU, REACH (EC 1907/2006), am ENding 2015/863/EU | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 15AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series 471215CY | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 300m | ||
Standards/Approvals IEC 60332 1, China RoHS 2 per GB/T 26572 2011, 2011/65/EU of the European Parliam ENt (RoHS ), EU 2011/65/EU(RoHS2), China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, CE: EU Low Voltage 2014/35/EU, REACH (EC 1907/2006), am ENding 2015/863/EU | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 15AWG | ||
Cable CSA 1.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Alpha Wire 471215CY Control Cable 300 m Transparent Polyvinyl Chloride Sheath
- Alpha Wire 470915CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470515CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470315CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470415CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470715CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470215CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire Pro-Met Control Cable 100 m Grey Polyvinyl Chloride Sheath
