Lapp 28410 Control Cable, 10 Cores 0.34mm² 22 AWG, Unscreened, 1 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 285-6066
- Distrelec Article No.:
- 300-49-384
- Mfr. Part No.:
- 28410
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€200.27
(exc. VAT)
€246.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €200.27 | €2.003 |
*price indicative
- RS Stock No.:
- 285-6066
- Distrelec Article No.:
- 300-49-384
- Mfr. Part No.:
- 28410
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | 28410 | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| American Wire Gauge | 22AWG | |
| Cable CSA | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series 28410 | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
American Wire Gauge 22AWG | ||
Cable CSA 0.34mm² | ||
- COO (Country of Origin):
- DE
Lapp LiYY Series Control Cable, 0.34mm² Conductor Size, 10 Cores - 28410
This control cable is designed for signal and control wiring in industrial and commercial installations where flexible, multi-core connection is required. It comprises ten individually insulated conductors within a single grey polyvinyl chloride outer sheath, intended for general-purpose routing in wiring systems that demand flexibility and a compact cross-sectional area.
Features and Benefits:
• Ten conductors providing compact multi-channel connectivity
• Stranded bare copper conductors offering enhanced flexibility
• Conductor cross-section of 0.34mm2 supporting low-current signalling
• American Wire Gauge 22 AWG ensuring recognised conductor sizing
• Unscreened construction suitable for non-critical electromagnetic environments
• Maximum operating temperature 80°C allowing higher-temperature routing
• Stranded bare copper conductors offering enhanced flexibility
• Conductor cross-section of 0.34mm2 supporting low-current signalling
• American Wire Gauge 22 AWG ensuring recognised conductor sizing
• Unscreened construction suitable for non-critical electromagnetic environments
• Maximum operating temperature 80°C allowing higher-temperature routing
Applications
• Used for wiring control panels with multiple signal lines
• Suitable for connecting sensors and small actuators
• Ideal for flexible interconnection in machine tool cabinets
• Can be used for internal wiring of automation equipment
• Used with terminal strips for multi-core distribution
• Suitable for connecting sensors and small actuators
• Ideal for flexible interconnection in machine tool cabinets
• Can be used for internal wiring of automation equipment
• Used with terminal strips for multi-core distribution
How is the cable constructed internally for flexibility?
The conductors are stranded to provide mechanical pliability compared with solid conductors, and each core is insulated before being gathered under the PVC outer sheath.
What environmental conditions can the jacket tolerate during operation?
The polyvinyl chloride jacket permits continuous use up to a maximum temperature of 80°C and offers basic mechanical protection against abrasion.
Is there any electromagnetic screening present?
No screening is fitted
the cable is supplied as an unscreened multi-core assembly suitable where EMI exposure is minimal.
What conductor material is used and what does it imply electrically?
Conductors are made from bare copper, delivering good electrical conductivity for low-voltage control and signal circuits.
Related links
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX CY P Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 5110 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8671 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5110 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
