Lapp 35202 Control Cable, 7 Cores 0.5mm² 20 AWG, 1 m, Screened Stranded, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 285-6067
- Distrelec Article No.:
- 304-34-520
- Mfr. Part No.:
- 35202
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€337.66
(exc. VAT)
€415.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €337.66 | €3.377 |
*price indicative
- RS Stock No.:
- 285-6067
- Distrelec Article No.:
- 304-34-520
- Mfr. Part No.:
- 35202
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | 35202 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 50525-2-11, IEC 60227-5, EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series 35202 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1m | ||
Conductor Type Stranded | ||
Standards/Approvals EN 50525-2-11, IEC 60227-5, EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- DE
The Lapp control cables for occasional flexible use and fixed installation for medium mechanical use. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. They are largely resistant to acids, alkalis and certain oils at room temperature.
Cores are stranded in layers
Related links
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX CY P Control Cable 100 m Grey Polyvinyl Chloride Sheath
