Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores 0.5mm² 20 AWG, Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 288-6594
- Distrelec Article No.:
- 300-49-514
- Mfr. Part No.:
- 1123002
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€103.82
(exc. VAT)
€127.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €103.82 | €2.076 |
*price indicative
- RS Stock No.:
- 288-6594
- Distrelec Article No.:
- 300-49-514
- Mfr. Part No.:
- 1123002
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC control cable designed for the European and north American market for occasional flexible use and fixed installation subject to normal mechanical load conditions. It has 3 cores and 0.5 sq.mm cross sectional area of the conductor.
Suitable for dry or damp areas
Highly flame retardant
Halogen free
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
