Lapp X07V-K Hook Up Wire, 1 Cores 1.5mm² 16 AWG, Unscreened, 100 m, Yellow PVC Sheath
- RS Stock No.:
- 288-6666
- Distrelec Article No.:
- 301-73-056
- Mfr. Part No.:
- 4520111
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€77.60
(exc. VAT)
€95.45
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €77.60 | €0.776 |
*price indicative
- RS Stock No.:
- 288-6666
- Distrelec Article No.:
- 301-73-056
- Mfr. Part No.:
- 4520111
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Series | X07V-K | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Series X07V-K | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP X07V-K Series Hook Up Wire, 100m Cable Length, Yellow Jacket - 4520111
This hook-up wire is a single-core electrical cable intended for internal wiring tasks where a flexible conductor and visible insulation are required. It combines a flexible stranded conductor with a PVC outer layer suitable for routine wiring environments and moderate temperature conditions, offering a straightforward solution for connecting components and assemblies.
Features and Benefits:
• Stranded conductor enables improved flexibility for tight routing
• Bare copper core provides efficient electrical conductivity
• PVC jacket tolerates continuous use at 70°C temperature
• Single-core construction simplifies point-to-point connections
• 100m length reduces reel changes for longer runs
• Bare copper core provides efficient electrical conductivity
• PVC jacket tolerates continuous use at 70°C temperature
• Single-core construction simplifies point-to-point connections
• 100m length reduces reel changes for longer runs
Applications
• Suitable for internal appliance wiring and control panels
• Ideal for wiring harnesses in equipment assemblies
• Used with Terminal blocks and connector joints
• Can be used for repair work requiring visible insulation
• Appropriate for prototyping and laboratory bench wiring
• Ideal for wiring harnesses in equipment assemblies
• Used with Terminal blocks and connector joints
• Can be used for repair work requiring visible insulation
• Appropriate for prototyping and laboratory bench wiring
What is the construction of the conductive element?
The conductor is MADE from bare copper formed into multiple strands to increase pliability and conductance.
What type of outer covering protects the conductor?
The insulation is a polyvinyl chloride sheath that provides electrical separation and a yellow Visual identifier.
How many cores are present and how is stock supplied?
It is supplied as a single-core product and comes on a 100m length for continuous runs.
Which approvals indicate suitability for harmonised applications?
It carries CE marking alongside harmonised approval indicating it meets relevant European harmonised standards.
What thermal environment does the insulation support?
The jacket is rated for operation up to 70°C continuous temperature.
Related links
- Lapp X07V-K Hook Up Wire 1.5 mm² CSA 16 AWG 150 m Black Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 1.5 mm² CSA 16 AWG 150 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m White Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m Red Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m Blue Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m Grey Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m Orange Polyvinyl Chloride Sheath
- Lapp X07V-K Hook Up Wire 2.5 mm² CSA 14 AWG 100 m White Polyvinyl Chloride Sheath
