Alpha Wire Xtra-Guard 2 Performance Cable Control Cable, 4 Cores, 0.81mm² 18 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 342-8798
- Mfr. Part No.:
- 25384 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€290.83
(exc. VAT)
€357.72
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €290.83 | €9.694 |
*price indicative
- RS Stock No.:
- 342-8798
- Mfr. Part No.:
- 25384 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Xtra-Guard 2 Performance Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.68mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CSA, CE, UL | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.81mm² | |
| Fire Behaviour | Oil Resistant, Low Flammability, Flame Retardant, Flame resistance to UL1581 VW-1 and IEC60332-1, Reaction to fire (CPR Euroclass rating) | |
| American Wire Gauge | 18AWG | |
| Number of Strands | 16 | |
| Core Strands | 16 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Xtra-Guard 2 Performance Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.68mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CSA, CE, UL | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.81mm² | ||
Fire Behaviour Oil Resistant, Low Flammability, Flame Retardant, Flame resistance to UL1581 VW-1 and IEC60332-1, Reaction to fire (CPR Euroclass rating) | ||
American Wire Gauge 18AWG | ||
Number of Strands 16 | ||
Core Strands 16 x 250 μm | ||
Size of Strands 250μm | ||
Alpha Wire Xtra-Guard 2 Abrasion Resistant Cable – Foil Shielded
Features and Benefits
Xtra-Guard shielding options
Product Application Information
Standards and Approvals
Choosing the right Xtra-Guard cable
Approvals
Related links
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
- Alpha Wire Xtra-Guard 2 Performance Cable Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl
