Lapp ÖLFLEX 150 Control Cable, 7 Cores, 1.5 mm², Unscreened, 50m, Grey PVC Sheath, 15 AWG
- RS Stock No.:
- 444-0884
- Distrelec Article No.:
- 304-03-719
- Mfr. Part No.:
- 0015307
- Manufacturer:
- Lapp
Price 1 Reel of 50 Metre(s)**
€306.86
(exc. VAT)
€377.44
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Reel(s) | Per Reel | Per Metre** |
---|---|---|
1 + | €306.86 | €6.137 |
**price indicative
- RS Stock No.:
- 444-0884
- Distrelec Article No.:
- 304-03-719
- Mfr. Part No.:
- 0015307
- Manufacturer:
- Lapp
Related links
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF77.UL.D Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1.5 mm² Unscreened Grey...
- Igus chainflex CF5 Control Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX 150 Control Cable 1.5 mm² 50m 15 AWG
- AXINDUS Harmoflex H05VV5-F Control Cable 1.5 mm² 50m 15 AWG
- Igus chainflex CF130.UL Control Cable 1.5 mm² 50m 15 AWG