Lapp OLFLEX CLASSIC FD 810 Control Cable, 5 Cores 1mm² 18 AWG, Unscreened, 25 m, Silver Grey PVC Sheath
- RS Stock No.:
- 454-8685
- Mfr. Part No.:
- 0026333
- Manufacturer:
- Lapp
Subtotal (1 reel of 25 metres)*
€176.84
(exc. VAT)
€217.51
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €176.84 | €7.074 |
*price indicative
- RS Stock No.:
- 454-8685
- Mfr. Part No.:
- 0026333
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 25m | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 25m | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 300/500V AC Voltage Rating, 8mm Outer Diameter - ÖLFLEX® CLASSIC FD 810 PSeries - 0026333
Do you need to link automated devices in tight spaces? Reach for this LAPP control cable. With its stranded wires, the lead bends to fit into challenging areas without a hitch. As the cord's copper cores carry signals efficiently, you can rest assured it provides reliable control connections every time. Built-up charge is no trouble thanks to an integrated drain wire. The cable's abrasion-resistant PUR sheath shakes off nicks and cuts, so snags won't arise.
Features & Benefits
• Outer diameter of 8mm slips through low-profile spaces
• Numbered conductors clearly indicate connections during wiring
• 25m on the reel so you can tailor lengths to your jobs
• Handles seven million bending cycles for long-lasting connections
Applications
• Automated assembly lines
• Steel production
• Packaging industry
How far can I send signals along this cord?
This cable carries signals along lengths up to 50m, handling long-distance control connections without hassle.
Ölflex PUR High Flex Cable for Power Chain Applications
From Lapp, the Olflex Classic FD 810 P power and control cable is designed for use in power chains. The high-flex cable is oil-resistant, as well as abrasion and notch resistant. This means it is Ideal for dynamic applications that require continuous flexing, as well as being suitable for use in harsh environments. As such, it is often employed in assembly lines and robotics.
This Olflex Classic cable is MADE up of extra-fine copper wire strands with a PVC core insulation. It features a Durable PUR outer sheath, with UV resistance and a low-adhesive surface. It can be used in dry, damp and wet interiors, under medium mechanical load.
Features and Benefits
• Mechanical Resistance
• Oil Resistant
• Suitable for Power Chains
• UV Resistant
• Flame Retardant to IEC 60332-1-2
• Non-woven wrapping
Applications
Thanks to its robust PUR sheath, the Olflex Classic is well-proven and reliable, and is suitable for many challenging applications. It is often used in;
• Machine Tools
• Transfer Lines
• Production and Assembly Lines
• Moving Machine Parts
• Control and measurement circuits
Standards
VDE 0295 / 6, VDE 0293, VDE 0245 / 0281, VDE 0245 / 0282
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
