Belden 5302UE Control Cable, 4 Cores, 0.82mm² 18 AWG, Unscreened, 152 m, Grey PVC Sheath
- RS Stock No.:
- 510-2505
- Mfr. Part No.:
- 5302UE 008500
- Manufacturer:
- Belden
Subtotal (1 reel of 152 metres)*
€333.12
(exc. VAT)
€409.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €333.12 | €2.192 |
*price indicative
- RS Stock No.:
- 510-2505
- Mfr. Part No.:
- 5302UE 008500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Series | 5302UE | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 152m | |
| Outside Diameter | 4.67mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Euroclass Eca | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.82mm² | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | UL1666 Riser, FT4, cUL | |
| Size of Strands | 26AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 26AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Series 5302UE | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 152m | ||
Outside Diameter 4.67mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Euroclass Eca | ||
Hazardous Area Certification No | ||
Cable CSA 0.82mm² | ||
American Wire Gauge 18AWG | ||
Fire Behaviour UL1666 Riser, FT4, cUL | ||
Size of Strands 26AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 26AWG | ||
- COO (Country of Origin):
- MX
Belden Control Cable, Multicore Type, 4A Current Rating - 5302UE 008500
For smooth transfer of power, signals and data to your electronic devices, opt for this control cable from Belden. It's a four-core type with robust copper conductors that deliver high electrical conductivity, so you can be sure of stable transmission. You're protected when handling the cable as it has strong PP insulation to shield against electric shocks. A length of 152m gives you plenty to work with, whether you're making a long-range connection or cutting it to size for multiple connections.
Features & Benefits
• Wires are colour-coded for quick identification during cable assembly
• Safe to use in harsh settings thanks to an operating temperature range of -20°C to +75°C
• Unterminated ends offer flexibility in wire connection
• 4A current rating for use in low-power systems
Applications
• HVAC equipment
• Laboratories
• Transportation industry
• Robotics systems
Is this cable flame-retardant?
Yes, this cable is flame-retardant thanks to its durable PVC outer sheath that has self-extinguishing properties.
Related links
- Belden 5300UE Control Cable 0.82mm² 18 AWG 152 m, Silver Polypropylene Sheath
- Belden 5302FE Control Cable 0.82mm² 18 AWG 152 m, Grey Polypropylene Sheath
- Belden 5300FE Control Cable 0.82mm² 18 AWG 152 m, Grey Polypropylene Sheath
- Belden 5200UE Control Cable 1.31mm² 16 AWG 152 m, Silver Polypropylene Sheath
- Belden 5400FE Control Cable 0.52mm² 20 AWG 152 m, Grey Polypropylene Sheath
- Belden 4300FE Control Cable 0.82mm² 18 AWG 100 m, Grey Polypropylene Sheath
- Belden 8770 Multi-Core Industrial Cable 0.82mm² 18 AWG 152 m, Silver Polyethylene Sheath
- Belden 5506FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
