Belden 5506FE Control Cable, 8 Cores, 0.33mm² 22 AWG, Screened, 152 m, Grey Polypropylene Sheath

Image representative of range

Subtotal (1 reel of 152 metres)*

€468.40

(exc. VAT)

€576.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€468.40€3.082

*price indicative

RS Stock No.:
510-2583
Mfr. Part No.:
5506FE 008U500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Control Cable

Series

5506FE

Number of Cores

8

Conductor Material

Copper

Jacket Material

Polypropylene

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.55mm

Cable Length

152m

Voltage

300V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

Euroclass Eca

Maximum Operating Temperature

75°C

Cable CSA

0.33mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

UL1666 Riser

Core Strands

7 x 30AWG

Number of Strands

7

Size of Strands

30AWG

COO (Country of Origin):
US

Belden Control Cable, Multicore, 2A Current Rating - 5506FE 008U500


Security and sound applications call for robust connections – and that's where this control cable from Belden comes in. Its grey PVC sheath is resistant to the wear and corrosion you'd expect in demanding environments. To support noise-free signals, there's a Beldfoil aluminium/polyester shield that prevents EMI. You can use this cable to achieve multiple connections in intercom, security alarms and audio systems, thanks to its 8 colour-coded cores.

Features & Benefits


• 2A current rating so it's suitable for low-power applications

• Outer diameter of 4.5mm means it fits into tight spaces

• Ripcord for easy removal of outer sheath without damaging screen

• Drain wire reduces electrical noise

Applications


• Commercial security

• Sound engineering studios

• PA systems

Can I use this control cable in chilled environments?


Yes, it has a broad operating temperature range between -20°C and +70°C, so it's suitable for chilled and frozen conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy