RS PRO Multicore Industrial Cable, 32 Cores, 0.14 mm², Screened, 10m
- RS Stock No.:
- 639-0286
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 639-0286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 32 | |
| Cross Sectional Area | 0.14 mm² | |
| Screen Type | Tinned Copper Braid | |
| Screened/Unscreened | Screened | |
| Length | 10m | |
| Voltage Rating | 250 V | |
| Maximum Operating Temperature | +70°C | |
| Conductor Resistance | 138 Ω/km | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Core Strands | 18/0.1 mm | |
| Drain Wire | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 32 | ||
Cross Sectional Area 0.14 mm² | ||
Screen Type Tinned Copper Braid | ||
Screened/Unscreened Screened | ||
Length 10m | ||
Voltage Rating 250 V | ||
Maximum Operating Temperature +70°C | ||
Conductor Resistance 138 Ω/km | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Core Strands 18/0.1 mm | ||
Drain Wire Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- RS PRO Multicore Industrial Cable 0.14 mm² 10m
- RS PRO Multicore Industrial Cable 0.14 mm² 10m
- RS PRO Data Cable 0.14 mm² 26 AWG Screened Shield
- Kabeltronik Twisted Pair Cable 0.14 mm² 26 AWG Control Cable
- RS PRO Multicore Industrial Cable 0.22 mm² 100m
- RS PRO Multicore Industrial Cable 0.22 mm² 25m
- RS PRO Multicore Industrial Cable 0.22 mm² 25m
- Helukabel SUPER Cable 0.14 mm² Grey Polyvinyl Chloride Sheath
