Helukabel SUPER Cable, 4 Cores, 0.14mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-144
- Mfr. Part No.:
- 49622
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€222.85
(exc. VAT)
€274.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €222.85 | €2.229 |
*price indicative
- RS Stock No.:
- 675-144
- Mfr. Part No.:
- 49622
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for demanding applications where flexibility and resilience are paramount. Ideal for environments that require frequent lifting and bending, this cable exhibits impressive resistance to oil and low adhesion properties, ensuring a robust performance in various conditions. With a temperature range that supports both flexible and fixed installations, the cable is meticulously designed to enhance efficiency in robotics and machine tool construction. The product's copper wires are finely stranded for optimal conductivity, making it a reliable choice for complex systems requiring high electromagnetic compatibility (EMC).
Resistant to oil enhancing durability in industrial settings
Flexible temperature range from -5°C to +70°C ensuring reliability in diverse environments
Suitable for drag chain applications perfect for frequent movement and stress
Copper wire is bare and extra finely stranded promoting excellent electrical performance
Core insulation MADE of PVC complying with international standards for safety
Minimum bending radius ensures longevity and reliability in dynamic applications
Flame-retardant properties according to relevant safety standards enhancing safety
Braided screen of tinned copper with approximately 85% coverage optimising EMC characteristics
Fleece wrapping for added protection against mechanical damage
Special-PVC outer sheath providing superior resistance and a sleek grey finish
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
