- RS Stock No.:
- 660-3995
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-3995
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO multicore unscreened industrial cable
From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.
Features and benefits:
- 7/0.1 mm core strands
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperature of +80 °C
Applications
Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads
Factory control equipment
Entertainment industry
Control pads
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Standards
Defence Standard 61 - 12 Parts 4 and 5
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.055 mm² |
Number of Cores | 9 |
American Wire Gauge | 30 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Black |
Outer Diameter | 3.7mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Core Strands | 7/0.1 mm |
Voltage Rating | 250 V |
Fire Behaviour | Flame Retardant |
Shielded/Unshielded | Unshielded |
Standards Met | IEC60332-1 |