Lapp ÖLFLEX CLASSIC 135 CH Control Cable, 7 Cores 16 AWG, 50 m, Screened Stranded, Silver Grey Low Smoke Non-Halogen
- RS Stock No.:
- 719-1670
- Mfr. Part No.:
- 1123314
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€562.36
(exc. VAT)
€691.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €562.36 | €11.247 |
*price indicative
- RS Stock No.:
- 719-1670
- Mfr. Part No.:
- 1123314
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 135 CH | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Non-Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 135 CH | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Non-Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21217 (File No. E63634) VDE tested: Supply cable with improved characteristics in the case of fire EN 13501-6 and EN 50575 | ||
American Wire Gauge 16AWG | ||
Lapp ÖLFLEX CLASSIC 135 CH Series Control Cable, 15 AWG, Bare Copper Conductor - 1123314
This control cable by Lapp is a versatile solution for various applications in multiple industries. With its flame retardant and LSZH properties, it ensures safety and durability for a range of projects.
Features & Benefits
• Features a 1.5mm² bare copper conductor for efficient conductivity
• CY type control cable with a screened braid and foil for reliable performance
• LSZH sheath material for flame retardancy and low smoke emission
• Grey sheath colour for easy identification and installation
Applications
• Ideal for control and power applications in industrial settings
• Suitable for use in automation systems for consistent performance
• Used in electrical installations requiring CE certification and UL listing
• Can be used for applications where flame retardant properties are essential
Can this control cable be used in outdoor environments?
Yes, this control cable is suitable for both indoor and outdoor installations.
Will this control cable withstand high temperatures?
Yes, the cable has a maximum operating temperature of +80 °C, making it Ideal for various industrial applications.
Is this control cable suitable for use in control systems requiring CE certification?
Yes, this control cable meets CE, RoHS, and UL standards, ensuring compliance in various systems.
Related links
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
- Lapp ÖLFLEX CLASSIC 135 CH Control Cable 50 m Silver Grey Low Smoke Non-Halogen
