Alpha Wire Alpha Essentials Communication & Control Control Cable, 20 Cores, 0.5mm² 20 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€869.16

(exc. VAT)

€1,069.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€869.16€28.972

*price indicative

RS Stock No.:
724-3374
Mfr. Part No.:
1728 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

20

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.73mm

Cable Length

30m

Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, CE

Cable CSA

0.5mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

Fire Behaviour

Halogen Free

Size of Strands

160μm

Number of Strands

26

Core Strands

26 x 160 μm

Shielded multiconductor cables, cross section 0.6 mm2


Control and communication cable sheathed with grey PVC.

Braid shielding.

Polyethylene-insulated colour-coded conductors.

Operating temperature: -20 → +60 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy