Igus Chainflex CF130.UL Control Cable, 3 Cores, 0.25mm² 24 AWG, Unscreened, 25 m, Grey PVC Sheath
- RS Stock No.:
- 765-3894
- Mfr. Part No.:
- CF130.02.03.UL
- Manufacturer:
- Igus
Image representative of range
Subtotal (1 reel of 25 metres)*
€40.08
(exc. VAT)
€49.30
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €40.08 | €1.603 |
*price indicative
- RS Stock No.:
- 765-3894
- Mfr. Part No.:
- CF130.02.03.UL
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | Chainflex CF130.UL | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 25m | |
| Outside Diameter | 4.5mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EN | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series Chainflex CF130.UL | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 25m | ||
Outside Diameter 4.5mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EN | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Related links
- Igus Chainflex CF130.UL Control Cable 0.25mm² 23 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 24 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 25 m, Grey Thermoplastic Elastomer Sheath
