Igus Chainflex CF130.UL Control Cable, 3 Cores, 0.75mm² 18 AWG, Unscreened, 25 m, Grey Thermoplastic Elastomer Sheath

Subtotal (1 reel of 25 metres)*

€68.89

(exc. VAT)

€84.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€68.89€2.756

*price indicative

RS Stock No.:
765-3960
Mfr. Part No.:
CF130.07.03.UL
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

Chainflex CF130.UL

Product Type

Control Cable

Number of Cores

3

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

Yes

Outside Diameter

6.5mm

Cable Length

25m

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Cable CSA

0.75mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®

Application

For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy