Igus chainflex CF6 Control Cable, 18 Cores 17 AWG, Screened
- RS Stock No.:
- 765-4207
- Mfr. Part No.:
- CF6.10.18
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€798.79
(exc. VAT)
€982.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €798.79 | €31.952 |
*price indicative
- RS Stock No.:
- 765-4207
- Mfr. Part No.:
- CF6.10.18
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF6 | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Screened/Unscreened | Screened | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 17AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF6 | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Screened/Unscreened Screened | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 17AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF6
The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.
Features and Benefits
• Shielded
• Light oil influence
• Indoor applications, but also outdoor ones at temperatures +5 ºC
• Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
• Outer jacket tear strip
• Strip cables 50% Faster
• Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Related links
- Igus chainflex CF6 Control Cable 1mm² 17 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 1mm² 17 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 1mm² 17 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable Screened
- Igus chainflex CF6 Control Cable 1mm² 17 AWG 25 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 1mm² 17 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable 0.75mm² 18 AWG 50 m, Green Polyvinyl Chloride Sheath
- Igus chainflex CF6 Control Cable Screened
