Igus chainflex CF77.UL.D Control Cable, 4 Cores, 1mm² 17 AWG, Unscreened, 25 m, Grey TPE Sheath

Subtotal (1 reel of 25 metres)*

€144.64

(exc. VAT)

€177.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€144.64€5.786

*price indicative

RS Stock No.:
765-4281
Mfr. Part No.:
CF77.UL.10.04.D
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF77.UL.D

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Unscreened

Cable Length

25m

Outside Diameter

7mm

Voltage

300V, 500V

Minimum Operating Temperature

-35°C

Conductor Type

Stranded

Standards/Approvals

CE, EN

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

1mm²

Fire Behaviour

Flame Retardant, Halogen Free

American Wire Gauge

17AWG

COO (Country of Origin):
DE

Chainflex® PUR Control Cable


Chainflex PUR control cable is designed for high load requirements.

Features and Benefits


• Oil-resistant and coolant-resistant

• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1

• Notch-resistant

• PVC-free/halogen-free

• Core insulation: mechanically high-quality TPE mixture

• Especially for freely suspended and gliding travel distances up to 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy