Alpha Wire Ecogen Ecocable Control Cable, 4 Cores, 0.81mm² 17 AWG, Screened, 30 m, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 787-9803
- Mfr. Part No.:
- 77215 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 31 metres)*
€935.20
(exc. VAT)
€1,150.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €935.20 | €30.168 |
*price indicative
- RS Stock No.:
- 787-9803
- Mfr. Part No.:
- 77215 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 6.55mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.81mm² | |
| American Wire Gauge | 17AWG | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 16 x 250 μm | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 6.55mm | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.81mm² | ||
American Wire Gauge 17AWG | ||
Fire Behaviour Halogen Free | ||
Core Strands 16 x 250 μm | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
EcoCable 600 V Foil + Braid Shield, Multiconductor
Conductors: 4, Black, Brown, Red, Orange
Nominal Diameter: 0.258 inch (6.55 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 16/30
Insulation Thickness: 0.010 (0.25 mm)
18 AWG (0.81 mm²)
Jacket Colour: Slate
Alpha Wire EcoCable, 600 V Control Cable with Supra-Shield
The EcoCable range from Alpha Wire is a 600 V control cable which is fully recyclable due to its mPPE jacket and insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Features and Benefits
• Contain no halogen
• Environmentally friendly
• Able to handle extreme temperatures as low as -50°C
• Smaller, lighter and lower outgassing than PVC cable
• Excellent abrasion resistance
• Mechanically strong
• Excellent EMI performance
• Supra-Shield has a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
How is it environmentally friendly?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free. Unlike PVC, cables made containing mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is Supra-Shield?
Supra-Shield cables have a triple layer of aluminium/polyester/aluminium foil and a braided shield made from tinned copper. The combination of braid and foil allows for excellent EMI performance.
Product Application Information
Control cables are multi-conductor cables used in power applications within the automation and instrumentation industries. Control cables can measure and regulate transmissions of automated processes. These cables have a long flex life in mechanical machines which have constant motion or flexing.
Control cables are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
• UL AWM 21915 (600 V, 105°C) • CE • CSA AWM I/II A/B FT1 • IEC 60332-2 Flame Behavior • RoHS • REACH • WEEE • ISO 10993-5
EcoCable Range
Related links
- Alpha Wire Ecogen Ecocable Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.35mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.28mm² 24 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable 0.56mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecocable Control Cable Screened Grey Modified Polyphenylene Ether Sheath
