Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€108.46

(exc. VAT)

€133.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€108.46€3.615

*price indicative

RS Stock No.:
828-2443
Distrelec Article No.:
301-32-840
Mfr. Part No.:
1292C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30m

Outside Diameter

4.27mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Cable CSA

0.35mm²

Fire Behaviour

FT1, FT4, VW-1

American Wire Gauge

22AWG

Number of Strands

7

Size of Strands

250μm

Core Strands

7 x 250 μm

RoHS Status: Exempt

300V Foil Shield Multi-conductor Cable


The foil shielded multi-conductor cable can be used where EMI levels are moderate. They offer good high frequency shielding.

Features and Benefits

• Stranded tinned copper conductors

• Aluminium/polyester foil shield offers additional strength and insulation

• PVC insulation

• Overall flame retardant PVC jacket

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy