Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2522
- Distrelec Article No.:
- 301-34-081
- Mfr. Part No.:
- 6347 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€241.14
(exc. VAT)
€296.60
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 January 2027
- Plus 2 unit(s) shipping from 30 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €241.14 | €8.038 |
*price indicative
- RS Stock No.:
- 828-2522
- Distrelec Article No.:
- 301-34-081
- Mfr. Part No.:
- 6347 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.13mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | LSZH, FT1, FT4, VW-1 | |
| Size of Strands | 250μm | |
| Core Strands | 7 x 250 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.13mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour LSZH, FT1, FT4, VW-1 | ||
Size of Strands 250μm | ||
Core Strands 7 x 250 μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Control Cable, 300V Voltage Rating, With Foil and Braid Screening - Alpha Essentials Series - 6347 SL005
Features & Benefits
Applications
Can I use this control cable in harsh conditions?
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
