Alpha Wire Ecogen Ecocable Mini Control Cable, 3 Cores, 0.15mm² 26 AWG, Unscreened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4749
- Mfr. Part No.:
- 78013 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€207.60
(exc. VAT)
€255.35
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €207.60 | €6.92 |
*price indicative
- RS Stock No.:
- 832-4749
- Mfr. Part No.:
- 78013 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 2.72mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.15mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 26AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 102 μm | |
| Size of Strands | 102μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 2.72mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.15mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 26AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 102 μm | ||
Size of Strands 102μm | ||
EcoCable Mini 300 V Unshielded, Multiconductor
Alpha Wire EcoCable Mini - 300 V Unshielded, Multiconductor
Features and Benefits
How do communication cables work?
What is mPPE?
Product Application Information
Approvals
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 305 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
