Alpha Wire Ecogen Ecocable Mini Control Cable, 2 Cores, 0.24mm² 24 AWG, Unscreened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-4751
- Distrelec Article No.:
- 300-66-912
- Mfr. Part No.:
- 78022 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€185.77
(exc. VAT)
€228.50
(inc. VAT)
- 25 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 29 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €185.77 | €6.192 |
*price indicative
- RS Stock No.:
- 832-4751
- Distrelec Article No.:
- 300-66-912
- Mfr. Part No.:
- 78022 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 2.84mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.24mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 127μm | |
| Core Strands | 19 x 127 μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 2.84mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.24mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 127μm | ||
Core Strands 19 x 127 μm | ||
Number of Strands 19 | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 2 Cores - 78022 SL005
Features & Benefits
• Unscreened construction for straightforward routing and termination
• Halogen‑free jacketing to reduce toxic gas in fire conditions
• Rated to operate up to 80 °C for hot environments
• Rated to operate down to −40 °C for cold installations
• 30m length ready for medium runs between equipment
**Applications**
• Ideal for linking sensors and actuators to control panels
• Used for connectivity in machine tool cabinets and enclosures
• Can be used for signal runs in HVAC control systems
• Suitable for wiring in low‑smoke emergency escape systems
What conductor construction ensures flexibility during installation?
How does the cable behave in a fire scenario regarding emissions?
Which approvals confirm suitability for industrial use?
What thermal limits apply during continuous operation?
How is the cable configured for shielding and EMI?
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
