Alpha Wire Ecogen Ecocable Mini Control Cable, 15 Cores, 0.38mm² 22 AWG, Screened, 30 m, Grey Modified Polyphenylene
- RS Stock No.:
- 832-5114
- Mfr. Part No.:
- 78341 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€986.42
(exc. VAT)
€1,213.30
(inc. VAT)
- Shipping from 05 May 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €986.42 | €32.881 |
*price indicative
- RS Stock No.:
- 832-5114
- Mfr. Part No.:
- 78341 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecocable Mini | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 7.01mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.38mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 160μm | |
| Number of Strands | 19 | |
| Core Strands | 19 x 160 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecocable Mini | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 7.01mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.38mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 160μm | ||
Number of Strands 19 | ||
Core Strands 19 x 160 μm | ||
- COO (Country of Origin):
- US
Belden Ecogen Ecocable Mini Series Control Cable, 0.38mm² Cross Sectional Area, 300V Voltage Rating - 78341 SL005
Features & Benefits
Applications
What advantages does the screened design offer?
How does the temperature rating affect its usability?
What benefits does tinned copper provide compared to standard copper?
How does this cable meet eco-friendly standards?
In what types of installations is this cable typically used?
Related links
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
