Alpha Wire Ecogen Ecocable Mini Control Cable, 6 Cores, 0.61mm² 20 AWG, Screened, 30 m, Grey Modified Polyphenylene

Subtotal (1 reel of 30 metres)*

€754.08

(exc. VAT)

€927.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€754.08€25.136

*price indicative

RS Stock No.:
832-5142
Mfr. Part No.:
78346 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecocable Mini

Product Type

Control Cable

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

5.79mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

UL, CSA, CE

Maximum Operating Temperature

80°C

Cable CSA

0.61mm²

Hazardous Area Certification

No

American Wire Gauge

20AWG

Fire Behaviour

Halogen Free

Core Strands

19 x 203 μm

Number of Strands

19

Size of Strands

203μm

COO (Country of Origin):
US

EcoCable Mini 300 V Supra-Shield Foil + Braid Shield, Multiconductor


Conductors: 6, Black, Red, White, Green, Orange, Blue

Nominal Diameter: 0.228 inch (5.79 mm)

Jacket Thickness: 0.015 inch (0.38 mm)

Stranding: 19/32

Insulation Thickness: 0.007 (0.18 mm)

20 AWG (0.616 mm²)

Jacket Colour: Slate

Alpha Wire EcoCable Mini - 300 V Supra-Shield Foil + Braid, Multiconductor


The Supra-Shield foil and braid EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent. Cables with Supra-Shield have a triple layer of aluminium/polyester/aluminium foil and braided shielding made from tinned copper. The combination of braid and foil allows for excellent EMI performance.

Features and Benefits


Temperature Range: -40°C to +80°C;Tinned copper conductors;mPPE insulation and jacket;Zero halogen;Specific gravity: 1.03;100% recyclable;Low outgassing;Available in several sizes of AWG;Supra-Shield® Foil + Braid Shield

How do communication cables work?


Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.

What is mPPE?


mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.

mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Product Application Information


Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.

Approvals


• UL AWM 21460 • UL VW-1 • CSA I A/B FT1 • CE • RoHS • REACH • WEEE • ISO 10993-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy