Phoenix Contact SAC-3P-100.0-PUR/0.5 Data Cable, 3 Cores, 0.5mm² 20 AWG, Unscreened, 100 m, Black Polypropylene Sheath
- RS Stock No.:
- 853-0938
- Mfr. Part No.:
- 1457393
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€312.37
(exc. VAT)
€384.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.37 |
*price indicative
- RS Stock No.:
- 853-0938
- Mfr. Part No.:
- 1457393
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-100.0-PUR/0.5 | |
| Product Type | Data Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | Yes | |
| Cable Length | 100m | |
| Outside Diameter | 4.5mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-100.0-PUR/0.5 | ||
Product Type Data Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polypropylene | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured Yes | ||
Cable Length 100m | ||
Outside Diameter 4.5mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- PL
By the meter, Cable reel, PUR halogen-free, black-gray RAL 7021, 3-wire, color single wire: black 1, black 2, green/yellow, cable length: 100 m
Related links
- Phoenix Contact SAC-3P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-4P-100.0-PUR/0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene Sheath
- Phoenix Contact SAC-4P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-8P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-4P-100.0-186/0.75 Data Cable 0.75mm² 18 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-4P-100.0-PVC/0.34 Data Cable 0.34mm² 22 AWG 100 m, Black Polyvinyl Chloride
- RS PRO Data Cable 0.5mm² 20 AWG 100 m, Black Polyvinyl Chloride Sheath
