Alpha Wire Xtra-Guard 4 Multicore Industrial Cable, 3 Cores, 0.56 mm², Screened, 30m, Black Thermoplastic Elastomers
- RS Stock No.:
- 884-0812
- Mfr. Part No.:
- 45153 BK005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-0812
- Mfr. Part No.:
- 45153 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 4 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.56 mm² | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Tinned Copper | |
| Sheath Material | Thermoplastic Elastomers TPE | |
| Sheath Colour | Black | |
| Screen Type | Foil and Braid | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 6.93mm | |
| Length | 30m | |
| Voltage Rating | 300 V | |
| Standards Met | CE, CSA, UL | |
| Maximum Operating Temperature | +125°C | |
| Drain Wire | Yes | |
| Insulation Material | TPE | |
| Minimum Operating Temperature | -50°C | |
| Core Strands | 7/0.32 mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 4 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.56 mm² | ||
American Wire Gauge 20 AWG | ||
Conductor Material Tinned Copper | ||
Sheath Material Thermoplastic Elastomers TPE | ||
Sheath Colour Black | ||
Screen Type Foil and Braid | ||
Screened/Unscreened Screened | ||
Outer Diameter 6.93mm | ||
Length 30m | ||
Voltage Rating 300 V | ||
Standards Met CE, CSA, UL | ||
Maximum Operating Temperature +125°C | ||
Drain Wire Yes | ||
Insulation Material TPE | ||
Minimum Operating Temperature -50°C | ||
Core Strands 7/0.32 mm | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.56 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.56 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.56 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire Xtra-Guard 4 Multicore Industrial Cable 0.35 mm² 30m, Black Thermoplastic Elastomers
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24
- Alpha Wire Xtra-Guard 4 Control Cable 0.81 mm² 30m 18
- Alpha Wire Xtra-Guard 4 Control Cable 0.23 mm² 30m 24
- Alpha Wire Xtra-Guard 2 Series Multipair Industrial Cable 0.56 mm² 20 AWG, 30m
