Alpha Wire EcoFlex PUR Control Cable, 18 Cores, 2 mm², ECO, Unscreened, 30m, Grey Polyurethane PUR Sheath, 14 AWG
- RS Stock No.:
- 890-4600
- Mfr. Part No.:
- 80058 SL005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-4600
- Mfr. Part No.:
- 80058 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | EcoFlex PUR | |
| Number of Cores | 18 | |
| Cross Sectional Area | 2 mm² | |
| Screened/Unscreened | Unscreened | |
| Length | 30m | |
| Control Cable Type | ECO | |
| Sheath Colour | Grey | |
| American Wire Gauge | 14 AWG | |
| Outer Diameter | 13.97mm | |
| Sheath Material | Polyurethane PUR | |
| Standards Met | CE, CSA, UL | |
| Core Strands | 105/0.16 mm | |
| Conductor Resistance | 2.8 Ω/1000ft | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 600 V | |
| Drain Wire | No | |
| Minimum Bend Radius | 4 x Diameter | |
| Screen Type | Unscreened | |
| Maximum Operating Temperature | +90°C | |
| Insulation Material | MPPE | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series EcoFlex PUR | ||
Number of Cores 18 | ||
Cross Sectional Area 2 mm² | ||
Screened/Unscreened Unscreened | ||
Length 30m | ||
Control Cable Type ECO | ||
Sheath Colour Grey | ||
American Wire Gauge 14 AWG | ||
Outer Diameter 13.97mm | ||
Sheath Material Polyurethane PUR | ||
Standards Met CE, CSA, UL | ||
Core Strands 105/0.16 mm | ||
Conductor Resistance 2.8 Ω/1000ft | ||
Conductor Material Tinned Copper | ||
Voltage Rating 600 V | ||
Drain Wire No | ||
Minimum Bend Radius 4 x Diameter | ||
Screen Type Unscreened | ||
Maximum Operating Temperature +90°C | ||
Insulation Material MPPE | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- US
Alpha Wire EcoFlex PUR Cable - Unshielded
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.
What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Unshielded cables have a small diameter and are used in low noise environments.
What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes
Product Application Information
· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines
· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines
Related links
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2 mm² Unscreened Grey PUR Sheath, 14 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2 mm² Unscreened Grey PUR Sheath, 14 AWG
- Alpha Wire EcoFlex PUR Control Cable 0.78 mm² Unscreened Grey Polyurethane PUR Sheath, 18 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.78 mm² Unscreened Grey PUR Sheath, 18 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5 mm² Unscreened Grey PUR Sheath, 20 AWG
- Alpha Wire EcoFlex PUR Control Cable 1.33 mm² Unscreened Grey PUR Sheath, 16 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 3.33 mm² Unscreened Grey PUR Sheath, 12 AWG
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.78 mm² Unscreened Grey PUR Sheath, 18 AWG
