Alpha Wire Ecogen Ecoflex PUR Control Cable, 18 Cores, 0.5mm² 20 AWG, Unscreened, 30 m, Grey PUR Sheath
- RS Stock No.:
- 890-4540
- Mfr. Part No.:
- 80027 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,055.42
(exc. VAT)
€1,298.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,055.42 | €35.181 |
*price indicative
- RS Stock No.:
- 890-4540
- Mfr. Part No.:
- 80027 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex PUR | |
| Number of Cores | 18 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 8.74mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, CE, CSA | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20AWG | |
| Core Strands | 26 x 160 μm | |
| Number of Strands | 26 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex PUR | ||
Number of Cores 18 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 8.74mm | ||
Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, CE, CSA | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20AWG | ||
Core Strands 26 x 160 μm | ||
Number of Strands 26 | ||
Size of Strands 160μm | ||
Alpha Wire EcoFlex PUR Cable - Unshielded
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.
What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes
Product Application Information
· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines
Related links
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 3.33mm² 12 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene
