Alpha Wire Ecogen Ecoflex PUR Control Cable, 4 Cores, 1.33mm² 16 AWG, Screened, 30 m, Grey PUR Sheath
- RS Stock No.:
- 890-4632
- Mfr. Part No.:
- 80143 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€571.28
(exc. VAT)
€702.67
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €571.28 | €19.043 |
*price indicative
- RS Stock No.:
- 890-4632
- Mfr. Part No.:
- 80143 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Ecogen Ecoflex PUR | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 7.39mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.33mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 160μm | |
| Number of Strands | 65 | |
| Core Strands | 65 x 160 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Ecogen Ecoflex PUR | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 7.39mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 1.33mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 160μm | ||
Number of Strands 65 | ||
Core Strands 65 x 160 μm | ||
Alpha Wire Ecoflex PUR Cable - Braided Shielding
The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent. This multicore cable comes with braided shielding.
What is PUR and mPPE?
Cables sheathed in polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen.
mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Is this cable environmentally friendly?
Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.
What is halogen-free?
If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.
Features and Benefits
Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller, lighter and lower outgassing than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Black and numbered conductors, with one green/yellow
mPPE insulation
Tinned copper braid with 85% coverage
Choice of conductor sizes
Product Application Information
Machine tools
Automotive
Robotics
Medical
Mining
Industrial machinery
Construction machinery
Agricultural equipment
Assembly and production lines
Related links
- Alpha Wire Ecogen Ecoflex PUR Control Cable 1.33mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 1.33mm² 16 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 1.33mm² 16 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecoflex PUR Control Cable 1.33mm² 16 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.78mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.5mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 2mm² 14 AWG 30 m, Grey Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecoflex PUR Control Cable 3.33mm² 12 AWG 30 m, Grey Modified Polyphenylene Ether
