Eaton White xE?ect SASY 60i Enclosure -
- RS Stock No.:
- 103-799
- Mfr. Part No.:
- 138385 BBA-TP4/300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.00
(exc. VAT)
€246.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.00 |
*price indicative
- RS Stock No.:
- 103-799
- Mfr. Part No.:
- 138385 BBA-TP4/300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | xE?ect SASY 60i | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series xE?ect SASY 60i | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Terminal plate is a high quality busbar system component designed for efficient electrical connections. With a rated operational current of 560 A and temperature resistance up to 120 °C, it ensures reliable performance in industrial environments. The self extinguishing feature adds an extra layer of safety, making it a suitable choice for a variety of conductor connections.
Self extinguishing design for added safety
Adjustable pole pitch for flexibility
Suitable for round sector and strip conductor connections
Looping capability for easy installation
Adjustable shroud with variable width for customization
Adjustable pole pitch for flexibility
Suitable for round sector and strip conductor connections
Looping capability for easy installation
Adjustable shroud with variable width for customization
Related links
- Eaton White xE?ect SASY 60i Enclosure -
- Eaton xE?ect SASY 60i Series Cover 1.1m W for Use with Enclosure
- Eaton xE?ect SASY 60i Series Support Plate 5mm W, 35mm L for Use with Enclosure
- Eaton xE?ect SASY 60i Series Cover 228mm W, 90mm L for Use with Enclosure
- Eaton xEffect SASY 60i Series Plate for Use with Enclosure, 5 x 2400 x 48mm
- Eaton xEffect SASY 60i Series Bracket, 9 x 32 x 196mm
- Eaton xEffect SASY 60i Series Cover, 1000 x 9 x 40mm
- Eaton xEffect SASY 60i Series Cover, 1100 x 3 x 118mm
