Eaton xEffect SASY 60i Series Cover 3 mm x 1.1 m x 118mm
- RS Stock No.:
- 243-789
- Mfr. Part No.:
- 107181 BBC-CS2-T/B
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€28.70
(exc. VAT)
€35.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.70 | €14.35 |
*price indicative
- RS Stock No.:
- 243-789
- Mfr. Part No.:
- 107181 BBC-CS2-T/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 1.1m | |
| Width | 118mm | |
| Height | 3mm | |
| Colour | Grey | |
| Series | xEffect SASY 60i | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 1.1m | ||
Width 118mm | ||
Height 3mm | ||
Colour Grey | ||
Series xEffect SASY 60i | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative enclosure solution is designed to meet the demanding needs of modern switchgear applications. The xEffect SASY 60i cover is engineered with both functionality and safety in mind, offering robust protection for essential electrical components. Its design accommodates feeder circuits while ensuring compliance with industry standards such as UL508A and CSA. The system covers self-extinguishing material provides added peace of mind, even in high-temperature environments, making it ideal for versatile applications. The ergonomic dimensions allow for seamless integration into existing setups, enhancing both aesthetic appeal and operational efficacy. With its modern aesthetic and advanced construction, this product exemplifies Eaton's commitment to quality and innovation.
Designed for modular system cover applications
Constructed with self-extinguishing materials for enhanced safety
Accommodates three-pole configurations for diverse electrical setups
Made from silicon-free and chlorine-free materials, aligning with environmental requirements
Robust design supports applications up to 120 °C for excellent performance under stress
UL listed and CSA certified, ensuring compliance with rigorous electrical standards
Integrates seamlessly with existing feeder circuits for convenient installation
Elegant shroud profile enhances aesthetic integration into any environment
Related links
- Eaton xEffect SASY 60i Series Cover for Use with 60 mm System 63 mm x 1.1 m x 200mm
- Eaton xEffect SASY 60i Series Cover 9 mm x 1 m x 40mm
- Eaton xEffect SASY 60i Series Cover 204 mm x 90 mm x 228mm
- Eaton xEffect SASY 60i Series Cover 78 mm x 1 m x 35mm
- Eaton xEffect SASY 60i Series Bracket 32 mm x 9 mm x 32mm
- Eaton xEffect SASY 60i Series Plate 10 mm x 1.01 m x 224mm
- Eaton xEffect SASY 60i Series Cover for Use with Compact System 160 mm x 63 mm x 1mm
- Eaton xEffect SASY 60i Series Bracket for Use with System Covers, Compact System 160 mm x 55 mm x 5mm
