RS Better World
Siemens Grey, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 159-340
- Mfr. Part No.:
- 3SU1851-0GB00-3BB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€78.74
(exc. VAT)
€96.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-340
- Mfr. Part No.:
- 3SU1851-0GB00-3BB1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Station Enclosure | |
| Series | 3SU1 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey, Black | |
| Enclosure Material | Metal | |
| Standards/Approvals | CE EG-Konf, VDE, EAC, UK CA, EPD, siemens ecotech, CCC, cULus | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| For Use With | Command Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Station Enclosure | ||
Series 3SU1 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey, Black | ||
Enclosure Material Metal | ||
Standards/Approvals CE EG-Konf, VDE, EAC, UK CA, EPD, siemens ecotech, CCC, cULus | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
For Use With Command Devices | ||
- COO (Country of Origin):
- DE
The Siemens enclosure integrates seamlessly into command devices, offering a sleek round design crafted from durable metal. The top surface, elegantly finished in grey, accommodates a robust mushroom pushbutton that operates effortlessly with a smooth 40 mm diameter.
Offers robust protection for internal components against external factors
Compatible with a variety of command devices for versatile applications
Maintains a stylish look while prioritising function and accessibility
Related links
- Siemens Yellow, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal 3SU1 Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 3 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 2 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
