RAFI Light Grey RAFIX Enclosure - 3 Hole 22.3mm Diameter
- RS Stock No.:
- 525-184
- Mfr. Part No.:
- 1.20.830.201/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-184
- Mfr. Part No.:
- 1.20.830.201/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Light Grey | ||
- COO (Country of Origin):
- DE
The RAFI Insulated Housing is designed for diverse applications such as industrial robots, electrical engineering, and mechanical systems. It provides a secure mounting solution for actuating elements in measurement-control-regulation tasks. Its robust construction ensures reliability across various technical environments.
Light grey colour
3 mounting position
IP65 protection
Mounting hole 22.3 mm
3 mounting position
IP65 protection
Mounting hole 22.3 mm
Related links
- RAFI Light Grey RAFIX Enclosure - 2 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 16.2mm Diameter
