RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RS Stock No.:
- 523-368
- Mfr. Part No.:
- 1.20.810.407/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 523-368
- Mfr. Part No.:
- 1.20.810.407/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Product Type | Enclosure | |
| Cutout Diameter | 22.3mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 108.6mm | |
| Width | 40mm | |
| Depth | 27mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 60529, RoHS Compliance | |
| For Use With | For Measurement Control Regulation | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Product Type Enclosure | ||
Cutout Diameter 22.3mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Light Grey | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 108.6mm | ||
Width 40mm | ||
Depth 27mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 60529, RoHS Compliance | ||
For Use With For Measurement Control Regulation | ||
- COO (Country of Origin):
- DE
The RAFI E-BOX MODULAR housing 250 V and 22.3 mm is the complete housing for RAFIX 22 FS plus control units. It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence. The compact dimensions of the E-BOX are based on the edge dimensions of a 40 mm profile rail. Installation is also designed with this in mind. This is quick and easy thanks to the modular system consisting of a lower and upper housing section, contact module with switching element and emergency stop actuator.
Compact dimensions 109 x 40 x 27 mm
For actuators from the RAFIX 22 FS plus control device series mounting hole diameter 22.3 mm
Switching elements with 2 contacts for emergency stop PLUS1 with 3 contacts
Optionally with LED for illuminated actuators
With yellow upper housing part for emergency stop actuator
Related links
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 4 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 1 Hole 16.2 mm Diameter
- RAFI Yellow Plastic RAFIX Enclosure - 1 Hole 22.3 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 3 Hole 16.2 mm Diameter
- RAFI Light Grey Plastic RAFIX Enclosure - 2 Hole 16.2 mm Diameter
