Lovato Electric Yellow Plastic LPZ Push Button Control Station Enclosure -

Subtotal (1 unit)*

€35.50

(exc. VAT)

€43.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.50

*price indicative

RS Stock No.:
805-572
Mfr. Part No.:
LPZP1A5P
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Control Station Enclosure

Series

LPZ

Enclosure Colour

Yellow

Enclosure Material

Plastic

Length

101mm

Width

72mm

Depth

56mm

Standards/Approvals

EAC

COO (Country of Origin):
IT
The Lovato Control station provides a reliable solution for managing an actuator. Designed to be empty and equipped with a shroud, it ensures safe operational conditions in various environments.

Constructed with a striking yellow cover for high visibility

Complies with CSA C22.2 n° 14 standards for safety

Meets IEC/EN 60947-1 and IEC/EN 60947-5-1 regulations for reliability

Qualified under UL508 certifications for enhanced quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy