Omron Plastic A22N Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 174-4231
- Mfr. Part No.:
- A22NZ-H-02
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.96
(exc. VAT)
€7.33
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.96 |
*price indicative
- RS Stock No.:
- 174-4231
- Mfr. Part No.:
- A22NZ-H-02
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Enclosure | |
| Series | A22N | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 51.3mm | |
| Width | 30mm | |
| Depth | 17.1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| For Use With | Interruptores de botón pulsador A22E, interruptores de botón pulsador A22NE-P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Enclosure | ||
Series A22N | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 51.3mm | ||
Width 30mm | ||
Depth 17.1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
For Use With Interruptores de botón pulsador A22E, interruptores de botón pulsador A22NE-P | ||
Omron A22N Series Push Button Enclosure, 22mm Cutout Diameter, IP65 - A22NZ-H-02
This push button enclosure provides a protected housing for a single control actuator in industrial control panels. Designed for use with compatible A22E and A22NE-P push buttons, it offers a Compact plastic body and environmental protection suited to varied machinery and equipment operating conditions.
Features & Benefits
• IP65 ingress protection for wet and dusty environments
• Single 22mm cutout for standard pushbutton integration
• Operating range from -25°C to +55°C for temperature resilience
• shallow 17.1mm depth enabling low-profile panel mounting
• lightweight plastic construction for reduced panel load
• overall length 51.3mm and width 30mm for Compact installations
• Single 22mm cutout for standard pushbutton integration
• Operating range from -25°C to +55°C for temperature resilience
• shallow 17.1mm depth enabling low-profile panel mounting
• lightweight plastic construction for reduced panel load
• overall length 51.3mm and width 30mm for Compact installations
Applications
• Suitable for control panels in factory automation systems
• Ideal for retrofit of obsolete pushbutton housings in machinery
• used with A22E and A22NE-P operators in assembly lines
• Can be used for operator stations exposed to washdown conditions
• Suitable for electrical enclosures requiring a single control point
• Ideal for retrofit of obsolete pushbutton housings in machinery
• used with A22E and A22NE-P operators in assembly lines
• Can be used for operator stations exposed to washdown conditions
• Suitable for electrical enclosures requiring a single control point
What material is used for the enclosure body and why does it matter?
The housing is MADE from plastic which keeps weight down and reduces conductive risk in electrical assemblies.
How many actuators can be fitted into one unit and what panel cutout is required?
It accommodates one actuator and requires a 22mm cutout to mount the operator.
What panel space will the enclosure occupy behind the fascia?
It extends 17.1mm behind the panel, allowing integration into shallow mounting zones.
Can it withstand outdoor cleaning procedures?
With an IP65 rating it resists ingress from dust and low-pressure water jets, suitable for many washdown scenarios.
Related links
- Omron Yellow Plastic A22N Push Button Enclosure - 1 Hole 22 mm Diameter
- Omron A22N Series Red Momentary Push Button Head IP66 IP69K
- Eaton Grey Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Yellow Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Lovato Electric Grey Plastic Platinum Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
